LTC3265IFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ¥72.94501
Datasheet
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20 TSSOP EP
Introducing Power by Linear

LTC3265IFE#TRPBF

DigiKey Part Number
LTC3265IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3265IFE#TRPBF
Description
IC REG CHARG PUMP INV DL 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3265IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
32V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 500kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive and Negative (Dual Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3265HFE#TRPBFAnalog Devices Inc.0LTC3265HFE#TRPBF-ND¥72.94501Direct
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥67.82545¥169,563.62
Manufacturers Standard Package