


LTC3265HDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3265HDHC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3265HDHC#TRPBF |
Description | IC REG CHARGE PUMP INV DL 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265HDHC#TRPBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 18-DFN (5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥72.94501 | ¥182,362.52 |



