


LTC3265HDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3265HDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265HDHC#PBF |
Description | IC REG CHARGE PUMP INV DL 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265HDHC#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 18-DFN (5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.33000 | ¥120.33 |
| 10 | ¥94.96400 | ¥949.64 |
| 73 | ¥83.00808 | ¥6,059.59 |
| 146 | ¥80.17932 | ¥11,706.18 |
| 292 | ¥77.85041 | ¥22,732.32 |
| 511 | ¥76.27462 | ¥38,976.33 |
| 1,022 | ¥74.63696 | ¥76,278.97 |



