Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad
Introducing Power by Linear

LTC3245IDE#PBF

DigiKey Part Number
LTC3245IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3245IDE#PBF
Description
IC REG CHRG PUMP ADJ 250MA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3245IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
450kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3245EDE#PBFAnalog Devices Inc.182LTC3245EDE#PBF-ND¥75.84000Parametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.11000¥84.11
10¥65.60600¥656.06
91¥56.17330¥5,111.77
182¥54.23121¥9,870.08
273¥53.25879¥14,539.65
546¥51.83273¥28,300.67
1,001¥50.79414¥50,844.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.