


LTC3225EDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3225EDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC3225EDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC3225EDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3225EDDB-1#TRMPBF |
Description | IC SUPERCAP CHARGER 150MA 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3225EDDB-1#TRMPBF Models |
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 10-DFN (3x2) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.20000 | ¥61.20 |
| 10 | ¥47.20500 | ¥472.05 |
| 25 | ¥43.70840 | ¥1,092.71 |
| 100 | ¥39.86550 | ¥3,986.55 |
| 250 | ¥38.71848 | ¥9,679.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥36.93000 | ¥18,465.00 |
| 1,000 | ¥36.02162 | ¥36,021.62 |
| 1,500 | ¥35.56661 | ¥53,349.91 |



