LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 10-DFN (3x2)
Introducing Power by Linear

LTC3218EDDB#TRMPBF

DigiKey Part Number
505-LTC3218EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3218EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3218EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3218EDDB#TRMPBF
Description
IC LED DRIVER RGLTR 150MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3218EDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
4.5V
Manufacturer
Analog Devices Inc.
Voltage - Output
5.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
150mA
Part Status
Active
Frequency
1MHz
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
10-WFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-DFN (3x2)
Voltage - Supply (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.82000¥45.82
10¥34.99000¥349.90
25¥32.28600¥807.15
100¥29.31380¥2,931.38
250¥28.08988¥7,022.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.04156¥13,520.78
1,000¥26.33837¥26,338.37
1,500¥25.98626¥38,979.39
2,500¥25.59594¥63,989.85
Manufacturers Standard Package