Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad
Introducing Power by Linear

LTC3204EDC-3.3#TRMPBF

DigiKey Part Number
LTC3204EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LTC3204EDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LTC3204EDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3204EDC-3.3#TRMPBF
Description
IC REG CHARG PUMP 3.3V 50MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3204EDC-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x2)
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
100¥31.58480¥3,158.48
250¥30.36744¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥29.16728¥14,583.64
1,000¥28.41877¥28,418.77
1,500¥28.04400¥42,066.00
2,500¥27.62860¥69,071.50
Manufacturers Standard Package