LTC3128EUFD#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥109.74000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-WFQFN Exposed Pad
Introducing Power by Linear

LTC3128EUFD#PBF

DigiKey Part Number
LTC3128EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3128EUFD#PBF
Description
IC REG BUCK BOOST ADJ 3A 20QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3128EUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (4x5)
Voltage - Input (Min)
1.73V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3128IUFD#PBFAnalog Devices Inc.0505-LTC3128IUFD#PBF-ND¥109.74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.88000¥102.88
10¥80.77300¥807.73
73¥70.35616¥5,136.00
146¥67.89103¥9,912.09
292¥65.86147¥19,231.55
511¥64.48785¥32,953.29
1,022¥63.06074¥64,448.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.