



LTC3128EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3128EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3128EFE#PBF |
Description | IC REG BUCK BOOST ADJ 3A 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3128EFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Voltage - Input (Min) 1.73V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.54000 | ¥114.54 |
| 10 | ¥90.25000 | ¥902.50 |
| 62 | ¥79.51742 | ¥4,930.08 |
| 124 | ¥76.68153 | ¥9,508.51 |
| 310 | ¥73.68648 | ¥22,842.81 |
| 558 | ¥72.13409 | ¥40,250.82 |
| 1,054 | ¥70.71930 | ¥74,538.14 |




