LTC3121IDE#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥64.26000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad
Introducing Power by Linear

LTC3121IDE#PBF

DigiKey Part Number
505-LTC3121IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3121IDE#PBF
Description
IC REG BOOST ADJ 1.5A 12DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.5A (Switch) 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3121IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
Up to 3MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3121EDE#PBFAnalog Devices Inc.0LTC3121EDE#PBF-ND¥64.26000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.85000¥73.85
10¥57.36900¥573.69
91¥48.96198¥4,455.54
182¥47.22940¥8,595.75
273¥46.36227¥12,656.90
546¥45.09011¥24,619.20
1,001¥44.16352¥44,207.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.