


LTC3119IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3119IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3119IUFD#PBF |
Description | IC REG BUCK BOOST ADJ 5A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3119IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.35000 | ¥182.35 |
| 10 | ¥145.86600 | ¥1,458.66 |
| 73 | ¥128.66986 | ¥9,392.90 |
| 146 | ¥124.60055 | ¥18,191.68 |
| 292 | ¥121.25116 | ¥35,405.34 |
| 511 | ¥118.98534 | ¥60,801.51 |



