



LTC3114EFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3114EFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114EFE-1#PBF |
Description | IC REG BUCK BOOST ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114EFE-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3114HFE-1#PBF | Analog Devices Inc. | 633 | 505-LTC3114HFE-1#PBF-ND | ¥117.93000 | Parametric Equivalent |
| LTC3114MPFE-1#PBF | Analog Devices Inc. | 174 | LTC3114MPFE-1#PBF-ND | ¥275.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥80.77300 | ¥807.73 |
| 95 | ¥69.36263 | ¥6,589.45 |
| 190 | ¥67.07274 | ¥12,743.82 |
| 285 | ¥65.92611 | ¥18,788.94 |
| 570 | ¥64.24395 | ¥36,619.05 |
| 1,045 | ¥63.01943 | ¥65,855.30 |






