Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20 TSSOP EP
Introducing Power by Linear

LTC3113EFE#TRPBF

DigiKey Part Number
LTC3113EFE#TRPBFTR-ND - Tape & Reel (TR)
LTC3113EFE#TRPBFCT-ND - Cut Tape (CT)
LTC3113EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3113EFE#TRPBF
Description
IC REG BUCK BOOST ADJ 3A 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3113EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,527
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.34000¥107.34
10¥84.40400¥844.04
25¥78.66760¥1,966.69
100¥72.36490¥7,236.49
250¥71.99596¥17,998.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.48358¥161,208.95
Manufacturers Standard Package