


LTC3108EGN#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3108EGN#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3108EGN#TRPBFCT-ND - Cut Tape (CT) 161-LTC3108EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3108EGN#TRPBF |
Description | IC DCDC CONV STP-UP LV 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108EGN#TRPBF Models |
Category | Voltage - Supply 20mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Energy Harvesting | Supplier Device Package 16-SSOP |
Current - Supply 3mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 25 | ¥57.24840 | ¥1,431.21 |
| 100 | ¥52.42350 | ¥5,242.35 |
| 250 | ¥51.49824 | ¥12,874.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.39236 | ¥115,980.90 |







