Energy Harvesting PMIC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 12-DFN (4x3)
Matrix Powerwatch

LTC3108EDE-1#TRPBF

DigiKey Part Number
LTC3108EDE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3108EDE-1#TRPBF
Description
IC CONV DC/DC PWR MANAGER 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3108EDE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20mV ~ 500mV
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFDFN Exposed Pad
Applications
Energy Harvesting
Supplier Device Package
12-DFN (4x3)
Current - Supply
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.39236¥115,980.90
Manufacturers Standard Package