Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3103IDD#TRPBF

DigiKey Part Number
505-LTC3103IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3103IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3103IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3103IDD#TRPBF
Description
IC REG BUCK ADJ 300MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3103IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3103EDD#TRPBFAnalog Devices Inc.300LTC3103EDD#TRPBFCT-ND¥67.15000Parametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.35000¥73.35
10¥56.94700¥569.47
25¥52.84200¥1,321.05
100¥48.33320¥4,833.32
250¥47.32256¥11,830.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.69578¥106,739.45
Manufacturers Standard Package