



LTC3103EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3103EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3103EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3103EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3103EMSE#TRPBF |
Description | IC REG BUCK ADJ 300MA 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3103EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |
| 10 | ¥51.94400 | ¥519.44 |
| 25 | ¥48.15120 | ¥1,203.78 |
| 100 | ¥43.98230 | ¥4,398.23 |
| 250 | ¥42.89416 | ¥10,723.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.76971 | ¥96,924.28 |


