


LTC3025EDC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3025EDC-1#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC-1#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-1#TRPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-1#TRPBF Models |
Category | Voltage Dropout (Max) 0.17V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.4V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130PU-R | STMicroelectronics | 1,214 | 497-14262-1-ND | ¥4.38000 | Similar |
| NCP135AMT040TBG | onsemi | 4,747 | NCP135AMT040TBGOSCT-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥34.40300 | ¥344.03 |
| 25 | ¥31.74040 | ¥793.51 |
| 100 | ¥28.80770 | ¥2,880.77 |
| 250 | ¥27.58376 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.14393 | ¥62,859.83 |





