Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7)
Introducing Power by Linear

LTC2986CLX#PBF

DigiKey Part Number
505-LTC2986CLX#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2986CLX#PBF
Description
IC SENSOR TEMP MEASUREMNT 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2986CLX#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Alarm
No
Manufacturer
Analog Devices Inc.
Output Fan
No
Packaging
Tray
Voltage - Supply
2.85V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Function
Temp Monitoring System (Sensor)
Mounting Type
Surface Mount
Sensor Type
External
Package / Case
48-LQFP
Sensing Temperature
-265°C ~ 1800°C
Supplier Device Package
48-LQFP (7x7)
Topology
ADC (Sigma Delta), Multiplexer, Register Bank
Base Product Number
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.28000¥377.28
10¥308.64500¥3,086.45
25¥291.49080¥7,287.27
100¥272.64190¥27,264.19
250¥263.66040¥65,915.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.