


LTC2980CY#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2980CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2980CY#PBF |
Description | IC SYSTEM MGR PMBUS 16CH 144BGA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 144-BGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2980CY#PBF Models |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 144-LBGA |
DigiKey Programmable Not Verified | Supplier Device Package 144-BGA (12x12) |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 3.3V, 4.5V ~ 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥385.38000 | ¥385.38 |
| 10 | ¥315.44200 | ¥3,154.42 |
| 25 | ¥297.97120 | ¥7,449.28 |
| 168 | ¥273.30863 | ¥45,915.85 |


