Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Understanding Power System Management
Introducing Power by Linear

LTC2975CUP#PBF

DigiKey Part Number
505-LTC2975CUP#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2975CUP#PBF
Description
IC PMBUS PWR MNGR 4-CH 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2975CUP#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 15V
Manufacturer
Analog Devices Inc.
Current - Supply
10 mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
64-WFQFN Exposed Pad
Applications
Power Supply Controller/Monitor
Supplier Device Package
64-QFN (9x9)
Voltage - Input
4.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥233.88000¥233.88
10¥188.52300¥1,885.23
40¥172.42950¥6,897.18
120¥163.44750¥19,613.70
280¥158.18700¥44,292.36
520¥155.06163¥80,632.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.