



LTC2972CUJF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2972CUJF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2972CUJF#PBF |
Description | 2-CHANNEL PMBUS POWER SYSTEM MAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 44-QFN (6x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2972CUJF#PBF Models |
Category | Voltage - Supply 3.3V, 4.5V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 9 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-WFQFN Exposed Pad |
Applications Monitor, Sequencer, Supervisor | Supplier Device Package 44-QFN (6x7) |
Voltage - Input 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.31000 | ¥112.31 |
| 10 | ¥88.43900 | ¥884.39 |
| 52 | ¥78.69212 | ¥4,091.99 |
| 104 | ¥75.76269 | ¥7,879.32 |
| 260 | ¥72.67004 | ¥18,894.21 |
| 520 | ¥70.80612 | ¥36,819.18 |
| 1,040 | ¥69.27204 | ¥72,042.92 |



