
LTC2971HY#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2971HY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2971HY#PBF |
Description | 2-CHANNEL HIGH VOLTAGE PMBUS POW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Computers, Servers PMIC 49-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2971HY#PBF Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 49-LBGA |
Applications Computers, Servers | Supplier Device Package 49-BGA (7x7) |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.96000 | ¥157.96 |
| 10 | ¥125.74500 | ¥1,257.45 |
| 25 | ¥117.70200 | ¥2,942.55 |
| 100 | ¥108.86210 | ¥10,886.21 |
| 260 | ¥104.49077 | ¥27,167.60 |
| 520 | ¥101.97892 | ¥53,029.04 |







