Computers, Servers PMIC 49-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2971HY-2#PBF

DigiKey Part Number
161-LTC2971HY-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2971HY-2#PBF
Description
2-CHANNEL HIGH VOLTAGE PMBUS POW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Computers, Servers PMIC 49-BGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2971HY-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 60V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
49-LBGA
Applications
Computers, Servers
Supplier Device Package
49-BGA (7x7)
Current - Supply
6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
260¥104.49077¥27,167.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.