


LTC2953IDD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2953IDD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2953IDD-2#TRPBF |
Description | IC PB ON/OFF CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2953IDD-2#TRPBF Models |
Category | Current - Supply 14 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (3x3) |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.59231 | ¥108,980.77 |


