


LTC2953IDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2953IDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2953IDD-2#PBF |
Description | IC PB ON/OFF CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2953IDD-2#PBF Models |
Category | Current - Supply 14 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (3x3) |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 27V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥58.08800 | ¥580.88 |
| 25 | ¥53.91360 | ¥1,347.84 |
| 121 | ¥48.82372 | ¥5,907.67 |
| 363 | ¥46.39901 | ¥16,842.84 |
| 605 | ¥45.50235 | ¥27,528.92 |
| 1,089 | ¥44.61781 | ¥48,588.80 |


