


LTC2950CDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2950CDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2950CDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC2950CDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950CDDB-2#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950CDDB-2#TRMPBF Models |
Category | Current - Supply 6 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (3x2) |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 26.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.36000 | ¥51.36 |
| 10 | ¥39.38200 | ¥393.82 |
| 25 | ¥36.38480 | ¥909.62 |
| 100 | ¥33.09570 | ¥3,309.57 |
| 250 | ¥31.88580 | ¥7,971.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.58196 | ¥15,290.98 |
| 1,000 | ¥29.80383 | ¥29,803.83 |
| 1,500 | ¥29.41411 | ¥44,121.17 |
| 2,500 | ¥28.98253 | ¥72,456.32 |


