


LTC2946CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2946CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2946CMS#PBF |
Description | IC ENERGY MONITOR I2C 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2946CMS#PBF Models |
Category | Meter Type Single Phase |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Measurement Error 0.4% | Supplier Device Package 16-MSOP |
Current - Supply 900µA | Base Product Number |
Voltage - Supply 2.7 V ~ 100 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥80.77300 | ¥807.73 |
| 37 | ¥73.28784 | ¥2,711.65 |
| 111 | ¥68.80937 | ¥7,637.84 |
| 259 | ¥66.18486 | ¥17,141.88 |
| 518 | ¥64.45728 | ¥33,388.87 |
| 1,036 | ¥63.03557 | ¥65,304.85 |


