


LTC2944CDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2944CDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2944CDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2944CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2944CDD#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2944CDD#TRPBF Models |
Category | Interface I2C, SMBus |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.65100 | ¥596.51 |
| 25 | ¥55.38240 | ¥1,384.56 |
| 100 | ¥50.69010 | ¥5,069.01 |
| 250 | ¥49.72648 | ¥12,431.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.82484 | ¥112,062.10 |


