Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Introducing Power by Linear

LTC2936IGN#PBF

DigiKey Part Number
LTC2936IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2936IGN#PBF
Description
IC SUPERVISOR 6 CHANNEL 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2936IGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
Adjustable/Selectable
Manufacturer
Analog Devices Inc.
Output
Open Drain or Open Collector
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
24-SSOP
Number of Voltages Monitored
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.78000¥159.78
10¥127.25000¥1,272.50
55¥113.62218¥6,249.22
110¥109.69700¥12,066.67
275¥105.55284¥29,027.03
550¥103.05513¥56,680.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.