


LTC2936CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2936CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2936CGN#TRPBF |
Description | IC SUPERVISOR 6 CHANNEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2936CGN#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 24-SSOP |
Number of Voltages Monitored 6 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥86.50006 | ¥216,250.15 |



