


LTC2928IG#PBF | |
|---|---|
DigiKey Part Number | LTC2928IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2928IG#PBF |
Description | IC SUPERVISOR 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 4 Channel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2928IG#PBF Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 5ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Type Sequencer | Supplier Device Package 36-SSOP |
Number of Voltages Monitored 4 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.16000 | ¥121.16 |
| 10 | ¥95.65100 | ¥956.51 |
| 37 | ¥87.00919 | ¥3,219.34 |
| 111 | ¥81.83946 | ¥9,084.18 |
| 259 | ¥78.81019 | ¥20,411.84 |
| 518 | ¥76.81581 | ¥39,790.59 |
| 1,036 | ¥75.17475 | ¥77,881.04 |





