


LTC2927IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2927IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2927IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2927IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2927IDDB#TRMPBF |
Description | IC POWER SUPPLY CONTROLLER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2927IDDB#TRMPBF Models |
Category | Current - Supply 560 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-DFN (3x2) |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.21000 | ¥60.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.64200 | ¥15,821.00 |
| 1,000 | ¥30.84196 | ¥30,841.96 |
| 1,500 | ¥30.44109 | ¥45,661.64 |
| 2,500 | ¥29.99710 | ¥74,992.75 |


