Power Supply Controller Power Supply Controller 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller 8-DFN (3x2)
Introducing Power by Linear

LTC2927CDDB#TRMPBF

DigiKey Part Number
505-LTC2927CDDB#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2927CDDB#TRMPBF
Description
IC POWER SUPPLY CONTROLLER 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2927CDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
560 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
8-DFN (3x2)
Applications
Power Supply Controller
Base Product Number
Voltage - Supply
2.9V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥26.92346¥13,461.73
1,000¥26.22267¥26,222.67
1,500¥25.87175¥38,807.62
2,500¥25.48300¥63,707.50
Manufacturers Standard Package