


LTC2918IMS-B1#PBF | |
|---|---|
DigiKey Part Number | LTC2918IMS-B1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2918IMS-B1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918IMS-B1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥31.45900 | ¥314.59 |
| 50 | ¥27.49940 | ¥1,374.97 |
| 100 | ¥26.27460 | ¥2,627.46 |
| 250 | ¥24.98068 | ¥6,245.17 |
| 500 | ¥24.20098 | ¥12,100.49 |
| 1,000 | ¥23.55907 | ¥23,559.07 |
| 2,500 | ¥22.88152 | ¥57,203.80 |

