Parametric Equivalent



LTC2756BIG#TRPBF | |
|---|---|
DigiKey Part Number | LTC2756BIG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2756BIG#TRPBF |
Description | IC DAC 18BIT 28-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2756BIG#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 18 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Settling Time 2.1µs (Typ) | Supplier Device Package 28-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2756BIG#PBF | Analog Devices Inc. | 139 | 505-LTC2756BIG#PBF-ND | ¥426.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥285.29180 | ¥570,583.60 |



