18 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC2756BCG#PBF

DigiKey Part Number
505-LTC2756BCG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2756BCG#PBF
Description
IC DAC 18BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2756BCG#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
18
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Settling Time
2.1µs (Typ)
Supplier Device Package
28-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥375.46000¥375.46
10¥307.07300¥3,070.73
47¥280.53936¥13,185.35
141¥267.60007¥37,731.61
282¥261.26826¥73,677.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.