LTC2756ACG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 20
Unit Price: ¥552.44000
Datasheet
18 Bit Digital to Analog Converter 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Digital to Analog Converter 1 28-SSOP
High Speed Converters by Analog Devices

LTC2756ACG#TRPBF

DigiKey Part Number
LTC2756ACG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2756ACG#TRPBF
Description
IC DAC 18BIT 28-SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2756ACG#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
18
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Settling Time
2.1µs (Typ)
Supplier Device Package
28-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2756ACG#PBFAnalog Devices Inc.20505-LTC2756ACG#PBF-ND¥552.44000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥375.64292¥751,285.84
Manufacturers Standard Package