12 Bit Digital to Analog Converter 8 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 20-QFN (4x5)
High Speed Converters by Analog Devices

LTC2657IUFD-H12#PBF

DigiKey Part Number
505-LTC2657IUFD-H12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2657IUFD-H12#PBF
Description
IC DAC 12BIT 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2657IUFD-H12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.1
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
20-WFQFN Exposed Pad
Settling Time
3.9µs (Typ)
Supplier Device Package
20-QFN (4x5)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.66000¥239.66
10¥193.34400¥1,933.44
73¥171.52425¥12,521.27
146¥166.36116¥24,288.73
292¥162.11373¥47,337.21
511¥159.23822¥81,370.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.