16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

LTC2641IMS8-16#TRPBF

DigiKey Part Number
LTC2641IMS8-16#TRPBFTR-ND - Tape & Reel (TR)
LTC2641IMS8-16#TRPBFCT-ND - Cut Tape (CT)
LTC2641IMS8-16#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2641IMS8-16#TRPBF
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2641IMS8-16#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.51000¥183.51
10¥146.81700¥1,468.17
25¥137.64600¥3,441.15
100¥129.56770¥12,956.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥114.96972¥287,424.30
Manufacturers Standard Package