


LTC2641IDD-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2641IDD-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641IDD-12#PBF |
Description | IC DAC 12BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641IDD-12#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Unbuffered | Supplier Device Package 8-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.37000 | ¥93.37 |
| 10 | ¥73.07400 | ¥730.74 |
| 25 | ¥67.99600 | ¥1,699.90 |
| 121 | ¥61.80901 | ¥7,478.89 |
| 363 | ¥58.86074 | ¥21,366.45 |
| 605 | ¥57.77064 | ¥34,951.24 |
| 1,089 | ¥56.69557 | ¥61,741.48 |


