


LTC2641AIMS8-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2641AIMS8-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641AIMS8-16#PBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641AIMS8-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.27000 | ¥236.27 |
| 10 | ¥190.53200 | ¥1,905.32 |
| 50 | ¥172.21600 | ¥8,610.80 |
| 100 | ¥166.54530 | ¥16,654.53 |
| 250 | ¥160.55932 | ¥40,139.83 |
| 500 | ¥156.95130 | ¥78,475.65 |


