


LTC2630ISC6-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ISC6-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ISC6-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2630ISC6-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-HZ12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-HZ12#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 4.8µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥34.25400 | ¥342.54 |
| 25 | ¥31.60120 | ¥790.03 |
| 100 | ¥28.68200 | ¥2,868.20 |
| 250 | ¥27.45704 | ¥6,864.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.45042 | ¥13,225.21 |
| 1,000 | ¥25.75988 | ¥25,759.88 |
| 1,500 | ¥25.41409 | ¥38,121.14 |
| 2,500 | ¥25.03093 | ¥62,577.33 |


