


LTC2630CSC6-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630CSC6-HM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630CSC6-HM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630CSC6-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-HM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-HM12#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 4.8µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630CSC6-HZ12#TRMPBF | Analog Devices Inc. | 253 | LTC2630CSC6-HZ12#TRMPBFCT-ND | ¥41.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.74900 | ¥317.49 |
| 25 | ¥29.26240 | ¥731.56 |
| 100 | ¥26.52850 | ¥2,652.85 |
| 250 | ¥25.30620 | ¥6,326.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.43800 | ¥12,219.00 |
| 1,000 | ¥23.79096 | ¥23,790.96 |
| 1,500 | ¥23.46694 | ¥35,200.41 |
| 2,500 | ¥23.10786 | ¥57,769.65 |
| 3,500 | ¥22.89813 | ¥80,143.45 |


