


LTC2622IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2622IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2622IMS8#PBF |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2622IMS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥73.63600 | ¥736.36 |
| 50 | ¥65.44700 | ¥3,272.35 |
| 100 | ¥62.91230 | ¥6,291.23 |
| 250 | ¥60.23632 | ¥15,059.08 |
| 500 | ¥58.62386 | ¥29,311.93 |
| 1,000 | ¥57.29619 | ¥57,296.19 |





