16 Bit Digital to Analog Converter 2 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 8-MSOP
High Speed Converters by Analog Devices

LTC2602IMS8#TRPBF

DigiKey Part Number
LTC2602IMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2602IMS8#TRPBFCT-ND - Cut Tape (CT)
LTC2602IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2602IMS8#TRPBF
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2602IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±12, ±1 (Max)
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,239
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.13000¥146.13
10¥116.03600¥1,160.36
25¥108.52240¥2,713.06
100¥100.97170¥10,097.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥89.94005¥224,850.12
Manufacturers Standard Package