


LTC2602CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2602CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2602CMS8#PBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2602CMS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
| 10 | ¥104.77300 | ¥1,047.73 |
| 50 | ¥93.72380 | ¥4,686.19 |
| 100 | ¥90.30510 | ¥9,030.51 |
| 250 | ¥86.69472 | ¥21,673.68 |
| 500 | ¥84.51854 | ¥42,259.27 |





