


LTC2508CDKD-32#TRPBF | |
|---|---|
DigiKey Part Number | LTC2508CDKD-32#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2508CDKD-32#TRPBF |
Description | IC ADC 32BIT 24-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2508CDKD-32#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 32 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-WFDFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-DFN (7x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥136.51154 | ¥341,278.85 |



