24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2498IUHF#TRPBF

DigiKey Part Number
505-LTC2498IUHF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2498IUHF#TRPBFCT-ND - Cut Tape (CT)
505-LTC2498IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2498IUHF#TRPBF
Description
IC ADC 24BIT 38-QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2498IUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
24
Features
Temperature Sensor
Sampling Rate (Per Second)
7.5
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8, 16
Package / Case
38-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
38-QFN (5x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.18000¥107.18
10¥84.26300¥842.63
25¥78.53840¥1,963.46
100¥72.24170¥7,224.17
250¥71.86956¥17,967.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.37213¥160,930.32
Manufacturers Standard Package