16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2494CUHF#PBF

DigiKey Part Number
LTC2494CUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2494CUHF#PBF
Description
IC ADC 16BIT 38-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2494CUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
15
Operating Temperature
0°C ~ 70°C
Number of Inputs
8, 16
Package / Case
38-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
38-QFN (5x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
10¥59.65100¥596.51
52¥52.67673¥2,739.19
104¥50.58212¥5,260.54
260¥48.36962¥12,576.10
520¥47.03656¥24,459.01
1,040¥45.93927¥47,776.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.